HCPL-0531-060E vs HCPL-2531 feature comparison

HCPL-0531-060E Avago Technologies

Buy Now Datasheet

HCPL-2531 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC QUALITY TECHNOLOGIES CORP
Package Description ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare HCPL-0531-060E with alternatives

Compare HCPL-2531 with alternatives