HCPL-0531-500 vs HCPL0531R1_NL feature comparison

HCPL-0531-500 Agilent Technologies Inc

Buy Now Datasheet

HCPL0531R1_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SO-8 LEAD FREE, SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Response Time-Max 0.000002 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 3 1

Compare HCPL-0531-500 with alternatives

Compare HCPL0531R1_NL with alternatives