HCPL-0531-060 vs HCPL0531R1 feature comparison

HCPL-0531-060 Avago Technologies

Buy Now Datasheet

HCPL0531R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SO-8 SOP-8
Reach Compliance Code unknown unknown
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0 e3
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD Matte Tin (Sn)
Base Number Matches 3 3
Rohs Code Yes
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare HCPL-0531-060 with alternatives

Compare HCPL0531R1 with alternatives