HCPL-0531-060
vs
HCPL-0531-500E
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
SO-8
|
ROHS COMPLIANT, SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Current Transfer Ratio-Min |
|
19%
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Power Dissipation-Max |
|
0.035 W
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-0531-060 with alternatives
Compare HCPL-0531-500E with alternatives