HCPL-0531-060 vs HCPL-0531-060 feature comparison

HCPL-0531-060 Avago Technologies

Buy Now Datasheet

HCPL-0531-060 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 3 2
HTS Code 8541.40.80.00
Number of Functions 2

Compare HCPL-0531-060 with alternatives

Compare HCPL-0531-060 with alternatives