HCPL-0531#060 vs TLP2531 feature comparison

HCPL-0531#060 Broadcom Limited

Buy Now Datasheet

TLP2531 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC TOSHIBA CORP
Package Description SOP-8 DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE; UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 2 2
Number of Functions 2
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 10
Samacsys Manufacturer Toshiba
Forward Current-Max 0.025 A
On-State Current-Max 0.008 A
Supply Voltage-Min

Compare HCPL-0531#060 with alternatives

Compare TLP2531 with alternatives