HCPL-0531#060
vs
HCPL-2531
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
HEWLETT PACKARD CO
|
Package Description |
SOP-8
|
0.300 INCH, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
8
|
Forward Current-Max |
|
0.025 A
|
JESD-609 Code |
|
e0
|
On-State Current-Max |
|
0.008 A
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HCPL-0531#060 with alternatives
Compare HCPL-2531 with alternatives