HCPL-0531#060 vs HCPL-0531#560 feature comparison

HCPL-0531#060 Broadcom Limited

Buy Now Datasheet

HCPL-0531#560 Broadcom Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
Number of Functions 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare HCPL-0531#060 with alternatives

Compare HCPL-0531#560 with alternatives