HCPL-0501-000E
vs
HCPL-0452
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM LTD
AGILENT TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SOP-8
SO-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
19%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
2
5
Compare HCPL-0501-000E with alternatives
Compare HCPL-0452 with alternatives