HCPL-0501 vs HCPL-0454#060E feature comparison

HCPL-0501 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0454#060E Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AVAGO TECHNOLOGIES INC
Package Description LEAD FREE, SOIC-8 ROHS COMPLIANT, SURFACE MOUNT, SOP-8
Reach Compliance Code unknown compliant
Base Number Matches 15 2
Rohs Code Yes
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN

Compare HCPL-0501 with alternatives

Compare HCPL-0454#060E with alternatives