HCPL-0501 vs HCPL0501R2 feature comparison

HCPL-0501 Broadcom Limited

Buy Now Datasheet

HCPL0501R2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP-8 SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR OUTPUT
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Base Number Matches 5 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99

Compare HCPL-0501 with alternatives

Compare HCPL0501R2 with alternatives