HCPL-0501 vs HCPL-0501-060 feature comparison

HCPL-0501 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0501-060 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SO-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 5 1
Pbfree Code No

Compare HCPL-0501 with alternatives

Compare HCPL-0501-060 with alternatives