HCPL-0466-060 vs HCPL-0466020 feature comparison

HCPL-0466-060 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0466020 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.145 W
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 30 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1

Compare HCPL-0466-060 with alternatives

Compare HCPL-0466020 with alternatives