HCPL-0466020 vs HCPL-0466-500 feature comparison

HCPL-0466020 Hewlett Packard Co

Buy Now Datasheet

HCPL-0466-500 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Supply Voltage-Min 4.5 V
Terminal Finish TIN LEAD

Compare HCPL-0466020 with alternatives

Compare HCPL-0466-500 with alternatives