Part Details for HCPL-0466020 by Hewlett Packard Co
Overview of HCPL-0466020 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0466020
HCPL-0466020 CAD Models
HCPL-0466020 Part Data Attributes:
|
HCPL-0466020
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-0466020
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL-0466020
This table gives cross-reference parts and alternative options found for HCPL-0466020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0466020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0466500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Hewlett Packard Co | HCPL-0466020 vs HCPL-0466500 |
HCPL-0466 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | HCPL-0466020 vs HCPL-0466 |
HCPL-0466-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | Broadcom Limited | HCPL-0466020 vs HCPL-0466-000E |
HCPL-0466#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | Avago Technologies | HCPL-0466020 vs HCPL-0466#500 |
HCPL-0466#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0466020 vs HCPL-0466#060 |
HCPL-0466-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0466020 vs HCPL-0466-500 |
HCPL-0466#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | HCPL-0466020 vs HCPL-0466#500 |
HCPL-0466-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | Avago Technologies | HCPL-0466020 vs HCPL-0466-500E |
HCPL-0466#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Agilent Technologies Inc | HCPL-0466020 vs HCPL-0466#060 |
HCPL-0466300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 | Hewlett Packard Co | HCPL-0466020 vs HCPL-0466300 |