HCPL-0453R1V vs HCPL0453R2 feature comparison

HCPL-0453R1V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL0453R2 Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
SO-8 SOP-8
compliant unknown
UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, OPEN COLLECTOR OUTPUT
SINGLE SINGLE
1 MBps 1 MBps
0.025 A 0.025 A
2500 V 2500 V
e3 e3
1 1
0.008 A 0.008 A
70 °C 85 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
MATTE TIN MATTE TIN
1 3

Compare HCPL-0453R1V with alternatives