HCPL-0453R1V vs HCPL-0453E feature comparison

HCPL-0453R1V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0453E Avago Technologies

Buy Now Datasheet
Yes
Yes
Obsolete Active
FAIRCHILD SEMICONDUCTOR CORP AVAGO TECHNOLOGIES INC
SO-8 LEAD FREE, SO-8
compliant unknown
UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
SINGLE SINGLE
1 MBps 1 MBps
0.025 A 0.025 A
2500 V 3750 V
e3
1 1
0.008 A 0.008 A
70 °C 70 °C
LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
MATTE TIN
1 1

Compare HCPL-0453R1V with alternatives

Compare HCPL-0453E with alternatives