HCPL-0453R1V vs HCPL-0453#560 feature comparison

HCPL-0453R1V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0453#560 Broadcom Limited

Buy Now Datasheet
Yes
Yes No
Obsolete Active
FAIRCHILD SEMICONDUCTOR CORP BROADCOM INC
SO-8 SURFACE MOUNT, SOP-8
compliant compliant
UL RECOGNIZED, VDE APPROVED VDE APPROVED
SINGLE SINGLE
1 MBps 1 MBps
0.025 A 0.025 A
2500 V 3750 V
e3 e0
1 1
0.008 A 0.008 A
70 °C 70 °C
LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
MATTE TIN Tin/Lead (Sn/Pb)
1 2
8541.40.80.00
15%
1.7 V
SURFACE MOUNT
1
0.1 W
YES

Compare HCPL-0453R1V with alternatives

Compare HCPL-0453#560 with alternatives