HCNW138
vs
5962-8981001PX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
MICROPAC INDUSTRIES INC
Package Description
0.400 INCH, DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SINGLE
COMPLEX
Current Transfer Ratio-Min
300%
Forward Current-Max
0.012 A
0.01 A
Isolation Voltage-Max
5000 V
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.06 A
0.04 A
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Response Time-Max
0.000002 s
Supply Voltage-Min
4.5 V
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
5
ECCN Code
3A001.A.2.C
Data Rate-Nom
0.1 MBps
Compare HCNW138 with alternatives
Compare 5962-8981001PX with alternatives