5962-8981001PX
vs
HCPL-2503
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, CERAMIC, DIP-8
DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
UL RECOGNIZED
Configuration
COMPLEX
SINGLE
Data Rate-Nom
0.1 MBps
1 MBps
Forward Current-Max
0.01 A
0.025 A
Isolation Voltage-Max
1500 V
2500 V
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.04 A
0.008 A
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
2 V
Base Number Matches
5
6
Rohs Code
Yes
Current Transfer Ratio-Min
12%
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.1 W
Surface Mount
NO
Compare 5962-8981001PX with alternatives
Compare HCPL-2503 with alternatives