HCHP0603K1005FBPT131
vs
FCF03FS-1005
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
unknown
compliant
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
1.52 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
Tape, Paper
Tape, Paper
Rated Power Dissipation (P)
0.125 W
0.1 W
Reference Standard
MIL-R-55342D
Resistance
10000000 Ω
10000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e3
Compare HCHP0603K1005FBPT131 with alternatives
Compare FCF03FS-1005 with alternatives