FCF03FS-1005 vs RC0603FRF1010M feature comparison

FCF03FS-1005 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RC0603FRF1010M YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Paper TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 10000000 Ω 10000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Manufacturer Series RC
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RC0603(F TOL,F TC)
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCF03FS-1005 with alternatives

Compare RC0603FRF1010M with alternatives