HCHP0603K1005FBPT131 vs CR0603-16W-1005FSNT feature comparison

HCHP0603K1005FBPT131 Vishay Intertechnologies

Buy Now Datasheet

CR0603-16W-1005FSNT VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VENKEL LTD
Reach Compliance Code unknown not_compliant
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Tape, Paper TAPE
Rated Power Dissipation (P) 0.125 W 0.063 W
Reference Standard MIL-R-55342D
Resistance 10000000 Ω 10000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series CR
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series CR0603-16W(F TOL)

Compare HCHP0603K1005FBPT131 with alternatives

Compare CR0603-16W-1005FSNT with alternatives