HCB20-601-RC vs GMLB-321611-0600Y-PY feature comparison

HCB20-601-RC Allied Components International

Buy Now Datasheet

GMLB-321611-0600Y-PY Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.09 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 2 A 2 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare HCB20-601-RC with alternatives

Compare GMLB-321611-0600Y-PY with alternatives