HCB20-601-RC
vs
74279218
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.09 mm
1.1 mm
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
TAPE AND REEL
TR, EMBOSSED, 7 INCH
Rated Current
2 A
2 A
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
Samacsys Manufacturer
Würth Elektronik
Case Code
1206
Construction
Multi-Layer
Frequency-Max
100 MHz
Frequency-Min
90 MHz
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare HCB20-601-RC with alternatives
Compare 74279218 with alternatives