GMLB-321611-0600Y-PY vs NCB-H1206B151TR200F feature comparison

GMLB-321611-0600Y-PY Pulse Maglayers

Buy Now Datasheet

NCB-H1206B151TR200F Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD NICHICON CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Height 1.1 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω
Packing Method TR, 7 INCH
Rated Current 2 A
Width 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN

Compare GMLB-321611-0600Y-PY with alternatives