HC5523IM vs HC5515IP feature comparison

HC5523IM Harris Semiconductor

Buy Now Datasheet

HC5515IP Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Battery Feed CONSTANT CURRENT CONSTANT CURRENT/RESISTIVE
Battery Supply -24 TO -58 V -24 TO -58 V
Hybrid 2-4 CONVERSION 2-4 CONVERSION
JESD-30 Code S-PQCC-J28 R-PDIP-T22
JESD-609 Code e0 e0
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 28 22
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP22,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5.8 mA 9.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 4 3
Package Description DIP-22

Compare HC5523IM with alternatives

Compare HC5515IP with alternatives