HC5523IM vs HC5515IM feature comparison

HC5523IM Rochester Electronics LLC

Buy Now Datasheet

HC5515IM Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Reach Compliance Code unknown not_compliant
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Moisture Sensitivity Level 1; 3
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 3
Package Description PLASTIC, LCC-28
HTS Code 8542.39.00.01
Battery Feed CONSTANT CURRENT/RESISTIVE
Battery Supply -24 TO -58 V
Hybrid 2-4 CONVERSION
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Supply Current-Max 9.5 mA
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare HC5515IM with alternatives