HC5523IM vs HC55121IM feature comparison

HC5523IM Harris Semiconductor

Buy Now Datasheet

HC55121IM Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Battery Feed CONSTANT CURRENT
Battery Supply -24 TO -58 V
Hybrid 2-4 CONVERSION
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Neg Supply Voltage-Nom -5 V
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5.8 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 4

Compare HC5523IM with alternatives

Compare HC55121IM with alternatives