HC55121IM vs HC5515CM feature comparison

HC55121IM Renesas Electronics Corporation

Buy Now Datasheet

HC5515CM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Date Of Intro 2017-10-19
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Telecom IC Type SLIC SLIC
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 4 4
Pbfree Code No
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Moisture Sensitivity Level 1; 3
Neg Supply Voltage-Nom -5 V
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status COMMERCIAL
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Position QUAD