HC55185FCM vs HC55184ECMZR4749 feature comparison

HC55185FCM Rochester Electronics LLC

Buy Now Datasheet

HC55184ECMZR4749 Intersil Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code LCC LCC
Package Description PLASTIC, MS-018AB, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.505 mm
Base Number Matches 1 1
Battery Feed CONSTANT CURRENT
Battery Supply -25 AND -75 V
Hybrid 2-4 CONVERSION
Noise-Max 19 dBrnC
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare HC55185FCM with alternatives

Compare HC55184ECMZR4749 with alternatives