HC55184ECMZR4749 vs HC55185ECM96 feature comparison

HC55184ECMZR4749 Intersil Corporation

Buy Now Datasheet

HC55185ECM96 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, MS-018AB, LCC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Battery Feed CONSTANT CURRENT CONSTANT CURRENT/RESISTIVE
Battery Supply -25 AND -75 V -24 AND -75 V
Hybrid 2-4 CONVERSION 2-4 CONVERSION
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 3 1
Noise-Max 19 dBrnC 14 dBrnC
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.505 mm 11.505 mm
Base Number Matches 2 1
Supply Current-Max 0.0135 mA

Compare HC55184ECMZR4749 with alternatives

Compare HC55185ECM96 with alternatives