HC55185FCM vs HC55185FCRZ96 feature comparison

HC55185FCM Rochester Electronics LLC

Buy Now Datasheet

HC55185FCRZ96 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code LCC
Package Description PLASTIC, MS-018AB, LCC-28 ,
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J28
JESD-609 Code e0 e3
Length 11.505 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.505 mm
Base Number Matches 2 2
Date Of Intro 2017-10-20

Compare HC55185FCM with alternatives