HC55185ECM96 vs HC55185DIM96 feature comparison

HC55185ECM96 Intersil Corporation

Buy Now Datasheet

HC55185DIM96 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code LCC LCC
Package Description PLASTIC, MS-018AB, LCC-28 PLASTIC, MS-018AB, LCC-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Battery Feed CONSTANT CURRENT/RESISTIVE CONSTANT CURRENT/RESISTIVE
Battery Supply -24 AND -75 V -24 AND -85 V
Hybrid 2-4 CONVERSION 2-4 CONVERSION
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 1 1
Noise-Max 14 dBrnC 14 dBrnC
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 0.0135 mA 0.0135 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.505 mm
Base Number Matches 1 2

Compare HC55185ECM96 with alternatives

Compare HC55185DIM96 with alternatives