HC49-3H/354EF22.1184MHZ vs ABSM2-22.1184MHZ-N4 feature comparison

HC49-3H/354EF22.1184MHZ Golledge Electronics Ltd

Buy Now Datasheet

ABSM2-22.1184MHZ-N4 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD ABRACON LLC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL BULK
Aging 3 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 22.1184 MHz 22.1184 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount NO YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN

Compare HC49-3H/354EF22.1184MHZ with alternatives

Compare ABSM2-22.1184MHZ-N4 with alternatives