ABSM2-22.1184MHZ-N4
vs
HC49-3H/353EF22.1184MHZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
BULK
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
22.1184 MHz
|
22.1184 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Physical Dimension |
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
|
L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABSM2-22.1184MHZ-N4 with alternatives
Compare HC49-3H/353EF22.1184MHZ with alternatives