ABSM2-22.1184MHZ-N4 vs GSX49-3H/351EF22.1184MHZ feature comparison

ABSM2-22.1184MHZ-N4 Abracon Corporation

Buy Now Datasheet

GSX49-3H/351EF22.1184MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC GOLLEDGE ELECTRONICS LTD
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature BULK TAPE AND REEL
Aging 5 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 22.1184 MHz 22.1184 MHz
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -30 °C -10 °C
Physical Dimension L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) L11.5XB4.8XH3.2 (mm)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABSM2-22.1184MHZ-N4 with alternatives

Compare GSX49-3H/351EF22.1184MHZ with alternatives