HC49-3H/353E350.0MHZ vs ABSM3B-50.000MHZ-C-4-Z-T feature comparison

HC49-3H/353E350.0MHZ Golledge Electronics Ltd

Buy Now Datasheet

ABSM3B-50.000MHZ-C-4-Z-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD ABRACON LLC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Physical Dimension L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) L12.5XB4.85XH5.1 (mm)/L0.492XB0.191XH0.201 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount NO YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 4 PIN

Compare HC49-3H/353E350.0MHZ with alternatives

Compare ABSM3B-50.000MHZ-C-4-Z-T with alternatives