ABSM3B-50.000MHZ-C-4-Z-T vs ABSM32B-50.000MHZ-D-4-Z-T feature comparison

ABSM3B-50.000MHZ-C-4-Z-T Abracon Corporation

Buy Now Datasheet

ABSM32B-50.000MHZ-D-4-Z-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, SMD, 4 PIN ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L12.5XB4.85XH5.1 (mm)/L0.492XB0.191XH0.201 (inch) L12.5XB4.85XH4.5 (mm)/L0.492XB0.191XH0.177 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABSM3B-50.000MHZ-C-4-Z-T with alternatives

Compare ABSM32B-50.000MHZ-D-4-Z-T with alternatives