HC49-3H/353E350.0MHZ
vs
HC49-4H/353E350.0MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-30 °C
-30 °C
Physical Dimension
L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare HC49-3H/353E350.0MHZ with alternatives
Compare HC49-4H/353E350.0MHZ with alternatives