HC-49/U-S24000000ABJB vs HC49US24.000MABJ-UT feature comparison

HC-49/U-S24000000ABJB Citizen Finedevice Co Ltd

Buy Now Datasheet

HC49US24.000MABJ-UT Citizen Finedevice Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD CITIZEN FINEDEVICE CO LTD
Package Description HC-49/U-S, 2 PIN ROHS COMPLIANT, MINIATURE, METAL CAN, HC49US, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.60 8541.60.00.60
Samacsys Manufacturer CITIZEN FINEDEVICE
Additional Feature AT-CUT; BULK AT CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e2
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) L11.5XB4.65XH3.5 (mm)/L0.453XB0.183XH0.138 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount NO NO
Terminal Finish TIN COPPER
Base Number Matches 1 1

Compare HC-49/U-S24000000ABJB with alternatives

Compare HC49US24.000MABJ-UT with alternatives