HC49US24.000MABJ-UT
vs
GSX-752B/352EF24.0MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
GOLLEDGE ELECTRONICS LTD
Package Description
ROHS COMPLIANT, MINIATURE, METAL CAN, HC49US, 2 PIN
CERAMIC PACKAGE-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT CUT; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Physical Dimension
L11.5XB4.65XH3.5 (mm)/L0.453XB0.183XH0.138 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
NO
Base Number Matches
1
1
Compare HC49US24.000MABJ-UT with alternatives
Compare GSX-752B/352EF24.0MHZ with alternatives