HC-49/U-S24000000ABJB
vs
HC49-4H/354EF24.0MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
GOLLEDGE ELECTRONICS LTD
Package Description
HC-49/U-S, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Samacsys Manufacturer
CITIZEN FINEDEVICE
Additional Feature
AT-CUT; BULK
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e2
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Physical Dimension
L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch)
L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
NO
NO
Terminal Finish
TIN COPPER
Base Number Matches
1
1
Compare HC-49/U-S24000000ABJB with alternatives
Compare HC49-4H/354EF24.0MHZ with alternatives