HB28C032A6 vs HB288640A6 feature comparison

HB28C032A6 Renesas Electronics Corporation

Buy Now Datasheet

HB288640A6 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code CARD CARD
Package Description CARD-68 CARD-68
Pin Count 68 68
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature ALSO AVAILABLE 5V SUPPLY NOM ALSO AVAILABLE 5V SUPPLY NOM
JESD-30 Code R-XUUC-N68 R-XUUC-N68
Length 85.6 mm 85.6 mm
Memory Density 268435456 bit 5368709120 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 33554432 words 671088640 words
Number of Words Code 32000000 640000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min
Organization 32MX8 640MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5 mm 5 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Width 54 mm 54 mm
Base Number Matches 2 2

Compare HB28C032A6 with alternatives

Compare HB288640A6 with alternatives