HB288640A6
vs
HB2881000A5
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS TECHNOLOGY CORP
|
Part Package Code |
CARD
|
CARD
|
Package Description |
CARD-68
|
PC CARD2-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
250 ns
|
|
Additional Feature |
ALSO AVAILABLE 5V SUPPLY NOM
|
|
JESD-30 Code |
R-XUUC-N68
|
X-XXMA-X68
|
Length |
85.6 mm
|
|
Memory Density |
5368709120 bit
|
|
Memory IC Type |
FLASH CARD
|
FLASH
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
68
|
68
|
Number of Words |
671088640 words
|
|
Number of Words Code |
640000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
|
|
Organization |
640MX8
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
3.3 V
|
3.3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5 mm
|
|
Supply Voltage-Max (Vsup) |
3.45 V
|
|
Supply Voltage-Min (Vsup) |
3.15 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
UPPER
|
UNSPECIFIED
|
Type |
NOR TYPE
|
|
Width |
54 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HB288640A6 with alternatives
Compare HB2881000A5 with alternatives