HB28C032A6
vs
HB288800A6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS TECHNOLOGY CORP
Part Package Code
CARD
CARD
Package Description
CARD-68
CARD-68
Pin Count
68
68
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
Additional Feature
ALSO AVAILABLE 5V SUPPLY NOM
ALSO AVAILABLE 5V SUPPLY NOM
JESD-30 Code
R-XUUC-N68
R-XUUC-N68
Length
85.6 mm
85.6 mm
Memory Density
268435456 bit
6710886400 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
33554432 words
838860800 words
Number of Words Code
32000000
800000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
Organization
32MX8
800MX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3.3 V
3.3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5 mm
5 mm
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
UPPER
UPPER
Type
NOR TYPE
NOR TYPE
Width
54 mm
54 mm
Base Number Matches
1
1
Compare HB28C032A6 with alternatives
Compare HB288800A6 with alternatives