HA2-5180-5
vs
OPA140AIDGKT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
, CAN8,.2
GREEN, PLASTIC, MO-187AA, MSOP-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00003 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.000001 µA
0.00001 µA
Common-mode Reject Ratio-Nom
110 dB
140 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
120 µV
JESD-30 Code
O-MBCY-W8
S-PDSO-G8
JESD-609 Code
e0
e4
Low-Bias
YES
YES
Low-Offset
NO
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Equivalence Code
CAN8,.2
TSSOP8,.19
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
4 V/us
Slew Rate-Nom
7 V/us
20 V/us
Supply Current-Max
1 mA
2.7 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
JFET
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
2000
11000
Voltage Gain-Min
150000
501187.2336
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
126 dB
Input Offset Current-Max (IIO)
0.001 µA
Length
3 mm
Micropower
NO
Moisture Sensitivity Level
2
Package Code
TSSOP
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Wideband
NO
Width
3 mm
Compare HA2-5180-5 with alternatives
Compare OPA140AIDGKT with alternatives