OPA140AIDGKT
vs
OPA1641AID
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
GREEN, PLASTIC, MO-187AA, MSOP-8
MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.00002 µA
Bias Current-Max (IIB) @25C
0.00001 µA
0.00002 µA
Common-mode Reject Ratio-Min
126 dB
120 dB
Common-mode Reject Ratio-Nom
140 dB
126 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.001 µA
0.00002 µA
Input Offset Voltage-Max
120 µV
3500 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
YES
NO
Micropower
NO
NO
Moisture Sensitivity Level
2
2
Neg Supply Voltage Limit-Max
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
20 V/us
20 V/us
Supply Current-Max
2.7 mA
2.3 mA
Supply Voltage Limit-Max
20 V
40 V
Surface Mount
YES
YES
Technology
JFET
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
11000
11000
Voltage Gain-Min
501187.2336
501000
Wideband
NO
NO
Width
3 mm
3.9 mm
Base Number Matches
1
1
Neg Supply Voltage-Nom (Vsup)
-18 V
Packing Method
TUBE
Supply Voltage-Nom (Vsup)
18 V
Compare OPA140AIDGKT with alternatives
Compare OPA1641AID with alternatives