OPA140AIDGKT vs OPA209AID feature comparison

OPA140AIDGKT Texas Instruments

Buy Now Datasheet

OPA209AID Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description GREEN, PLASTIC, MO-187AA, MSOP-8 PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.015 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.0045 µA
Common-mode Reject Ratio-Min 126 dB 120 dB
Common-mode Reject Ratio-Nom 140 dB 130 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.001 µA 0.015 µA
Input Offset Voltage-Max 120 µV 150 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.9 mm
Low-Bias YES NO
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -20 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 20 V/us 6.4 V/us
Supply Current-Max 2.7 mA 2.5 mA
Supply Voltage Limit-Max 20 V 20 V
Surface Mount YES YES
Technology JFET BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 11000 18000
Voltage Gain-Min 501187.2336 316000
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 1 1
Neg Supply Voltage-Nom (Vsup) -15 V
Packing Method TUBE
Supply Voltage-Nom (Vsup) 15 V

Compare OPA140AIDGKT with alternatives

Compare OPA209AID with alternatives