HA2-2720-2 vs 5962-0254401VZX feature comparison

HA2-2720-2 Rochester Electronics LLC

Buy Now Datasheet

5962-0254401VZX Texas Instruments

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY SOIC
Package Description PACKAGE-8 SOP,
Pin Count 8 10
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.04 µA 20 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 5000 µV 1000 µV
JESD-30 Code O-MBCY-W8 R-GDSO-G10
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -22.5 V -6 V
Neg Supply Voltage-Nom (Vsup) -3 V -5 V
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Nom 0.7 V/us
Supply Voltage Limit-Max 22.5 V 6 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Package Code SOP
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class V
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Width 6.12 mm

Compare HA2-2720-2 with alternatives

Compare 5962-0254401VZX with alternatives